GMD2-140/160/110-64-T
Description: Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of GMD2-140/160/110-64-T by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GMD2-140/160/110-64-T by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMD2-140/160/110-64-T by Eaton Corporation

GMD2-140/160/110-64-T
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.156 inch
Body Depth
0.16 inch
Body Length
5.056 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYESTER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. GMD2-140/160/110-64-T
    Eaton Corporation
    Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for GMD2-140/160/110-64-T

This table gives cross-reference parts and alternative options found for GMD2-140/160/110-64-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD2-140/160/110-64-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMD2-100/135/100-64-T Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation GMD2-140/160/110-64-T vs GMD2-100/135/100-64-T
GMD2-140/320/110-64-T Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation GMD2-140/160/110-64-T vs GMD2-140/320/110-64-T
GMD2-100/135/100-64-G2 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries GMD2-140/160/110-64-T vs GMD2-100/135/100-64-G2
G2802D-64-T HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries GMD2-140/160/110-64-T vs G2802D-64-T
GMD2-100/210/100-64-G2 Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation GMD2-140/160/110-64-T vs GMD2-100/210/100-64-G2
GMD2-140/120/125-64-G2 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries GMD2-140/160/110-64-T vs GMD2-140/120/125-64-G2
G2803D-64-T Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation GMD2-140/160/110-64-T vs G2803D-64-T
GMD2-140/160/110-64-G2 HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries GMD2-140/160/110-64-T vs GMD2-140/160/110-64-G2
GMD2-140/400/110-64-T Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Eaton Corporation GMD2-140/160/110-64-T vs GMD2-140/400/110-64-T
G2800D-64-T HEADER CONNECTOR,PCB MNT,RECEPT,64 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,BLACK Cooper Industries GMD2-140/160/110-64-T vs G2800D-64-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMD2-140/160/110-64-T by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMD2-140/160/110-64-T by Eaton Corporation

  • Please alert me when GMD2-140/160/110-64-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GMD2-140/160/110-64-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMD2-140/160/110-64-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GMD2-140/160/110-64-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMD2-140/160/110-64-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMD2-140/160/110-64-T by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: