Part Details for GMD155R61C683KA11D by Murata Manufacturing Co Ltd
Overview of GMD155R61C683KA11D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD155R61C683KA11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GMD155R61C683KA11DTR-ND
|
DigiKey | CAP CER 68000PF 16V X5R 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1966 | Buy Now |
DISTI #
GMD155R61C683KA11D
|
Avnet Americas | Cap Ceramic Monolithic 0.068uF 16VDC 10% SMD Paper T/R - Tape and Reel (Alt: GMD155R61C683KA11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1888 | Buy Now |
DISTI #
81-GMD155R61C683KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 16 VDC 10% 0402 X5R RoHS: Compliant | 0 |
|
$0.1960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1768 | Buy Now |
Part Details for GMD155R61C683KA11D
GMD155R61C683KA11D CAD Models
GMD155R61C683KA11D Part Data Attributes
|
GMD155R61C683KA11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMD155R61C683KA11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMD155R61C683KA11D
This table gives cross-reference parts and alternative options found for GMD155R61C683KA11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD155R61C683KA11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X683K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GMD155R61C683KA11D vs 0402X683K160CG |
C1005X5R1C683K | Ceramic Capacitor, Ceramic | TDK Corporation | GMD155R61C683KA11D vs C1005X5R1C683K |
C0402C683K4PAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | KEMET Corporation | GMD155R61C683KA11D vs C0402C683K4PAL |
C0402C683K4PACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GMD155R61C683KA11D vs C0402C683K4PACTM |
CM05X5R683K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GMD155R61C683KA11D vs CM05X5R683K16AT |
CS1005X5R683K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samwha Electronics | GMD155R61C683KA11D vs CS1005X5R683K160NB |
SCM05D683KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | GMD155R61C683KA11D vs SCM05D683KOND |
0402X683K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Fenghua (HK) Electronics Ltd | GMD155R61C683KA11D vs 0402X683K160CB |
0402X683K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Fenghua (HK) Electronics Ltd | GMD155R61C683KA11D vs 0402X683K160SB |
CS1005X5R683K160NR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0402, | Samwha Electronics | GMD155R61C683KA11D vs CS1005X5R683K160NR |