Part Details for GMD155B11H561KA01J by Murata Manufacturing Co Ltd
Overview of GMD155B11H561KA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD155B11H561KA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMD155B11H561KA01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 560pF B 10% 0402 Paper T/R (Alt: GMD155B11H561KA01J) Min Qty: 50000 Package Multiple: 50000 | 0 |
|
RFQ |
Part Details for GMD155B11H561KA01J
GMD155B11H561KA01J CAD Models
GMD155B11H561KA01J Part Data Attributes
|
GMD155B11H561KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMD155B11H561KA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMD155B11H561KA01J
This table gives cross-reference parts and alternative options found for GMD155B11H561KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD155B11H561KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMD155B11H561KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMD155B11H561KA01J vs GMD155B11H561KA01D |
GRM155B11H561KD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, B, 0.00056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMD155B11H561KA01J vs GRM155B11H561KD01J |
GRM155B11H561KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMD155B11H561KA01J vs GRM155B11H561KA01J |
GRM155B11H561KD01W | CAPACITOR, CERAMIC, MULTILAYER, 50V, B, 0.00056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMD155B11H561KA01J vs GRM155B11H561KD01W |
GRM155B11H561KA01D | Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±10%, B, 0402 (1005 mm), 0.020"T, -25º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GMD155B11H561KA01J vs GRM155B11H561KA01D |