Part Details for GMD033R60J104KE11D by Murata Manufacturing Co Ltd
Overview of GMD033R60J104KE11D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD033R60J104KE11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14513-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6587 In Stock |
|
$0.2785 / $1.2500 | Buy Now |
DISTI #
GMD033R60J104KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GMD033R60J104KE11D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2621 / $0.2893 | Buy Now |
DISTI #
81-GMD033R60J104KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 6.3 VDC 10% 0201 X5R RoHS: Compliant | 6544 |
|
$0.2920 / $0.8400 | Buy Now |
DISTI #
V72:2272_07206769
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2111 Container: Cut Strips | Americas - 19564 |
|
$0.1429 / $0.2866 | Buy Now |
|
Future Electronics | 0201 0.1 uF 6.3V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
55410892
|
Verical | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2111 | Americas - 19564 |
|
$0.1429 / $0.1623 | Buy Now |
DISTI #
72486759
|
Verical | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 2215 | Americas - 1942 |
|
$0.1350 / $0.1375 | Buy Now |
DISTI #
GMD033R60J104KE11D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 6.3 VDC 10% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.2890 | Buy Now |
DISTI #
GMD033R60J104KE11D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] (Alt: GMD033R60J104KE11D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GMD033R60J104KE11D
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] (Alt: GMD033R60J104KE11D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GMD033R60J104KE11D
GMD033R60J104KE11D CAD Models
GMD033R60J104KE11D Part Data Attributes
|
GMD033R60J104KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMD033R60J104KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMD033R60J104KE11D
This table gives cross-reference parts and alternative options found for GMD033R60J104KE11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD033R60J104KE11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT033R60J104KE01D | Murata Manufacturing Co Ltd | $0.0092 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GMD033R60J104KE11D vs GRT033R60J104KE01D |
C0603X5R0J104K(030BC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GMD033R60J104KE11D vs C0603X5R0J104K(030BC) |
NMC0201X5R104K6.3TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GMD033R60J104KE11D vs NMC0201X5R104K6.3TRP3KF |
MLASJ063SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GMD033R60J104KE11D vs MLASJ063SB5104KFNA01 |
SCM04D104KJNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GMD033R60J104KE11D vs SCM04D104KJNH |
CM03X5R104K06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GMD033R60J104KE11D vs CM03X5R104K06KN |
GRT033R60J104KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GMD033R60J104KE11D vs GRT033R60J104KE01W |
C0201C104K9PAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GMD033R60J104KE11D vs C0201C104K9PAC7867 |
C0603X5R0J104K | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | GMD033R60J104KE11D vs C0603X5R0J104K |
CM03X5R104K06AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GMD033R60J104KE11D vs CM03X5R104K06AL |