Part Details for GMD.00.028.DN by LEMO connectors
Overview of GMD.00.028.DN by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD.00.028.DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1021-ND
|
DigiKey | CONN STR REL FOR 00 SERIES CONN Min Qty: 1 Lead time: 18 Weeks Container: Box |
178 In Stock |
|
$1.0888 / $2.1000 | Buy Now |
DISTI #
736-GMD00028DN
|
Mouser Electronics | Circular Push Pull Connectors 2.8mm to 3.1mm dia. BLK BND RLF 00 CABLE RoHS: Compliant | 151 |
|
$1.0100 / $2.0500 | Buy Now |
DISTI #
GMD00028DN
|
TME | Accessories: strain relief, 00, 2.8÷3.1mm, black Min Qty: 1 | 22 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
3817908
|
element14 Asia-Pacific | STRAIN RELIEF, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0561 / $2.1489 | Buy Now |
DISTI #
3817908
|
Farnell | STRAIN RELIEF, BLACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.0546 / $2.5049 | Buy Now |