Part Details for GMD-2.5-R by Eaton Bussmann
Overview of GMD-2.5-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8783
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann GMD-2.5-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $5.1800 | Buy Now |
DISTI #
283-GMD-2.5-R-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1440 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$0.5440 / $2.6580 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$2.5900 / $3.5200 | Buy Now |
DISTI #
000000000001626049
|
Sager | Cartridge Fuses GMD 2.5A FUSE Min Qty: 5 | 0 |
|
$2.5900 / $3.0900 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$2.5900 / $3.5200 | Buy Now |