Part Details for GMD-125MA by Cooper Bussmann
Overview of GMD-125MA by Cooper Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD-125MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMD-125MA
|
IBS Electronics | Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL Min Qty: 15 Package Multiple: 1 | 0 |
|
$1.8590 / $4.9920 | Buy Now |