GMCT50M00P0Z0
Amphenol Positronic
Description: Rack and Panel Connector, 50 Contact(s), Male, Clamp Terminal

Overview of GMCT50M00P0Z0 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GMCT50M00P0Z0 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 47AJ8368
Newark Gmct50M00P0Z0 |Positronic GMCT50M00P0Z0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $521.1500
  • 10 $463.8000
  • 25 $448.8300
  • 50 $421.4100
  • 100 $396.4700
$396.4700 / $521.1500 Buy Now
DISTI # 276-GMCT50M00P0Z0
Mouser Electronics Rectangular MIL Spec Connectors RoHS: Not Compliant 0
  • 25 $224.9500
$224.9500 Order Now
DISTI # POSGMCT50M00P0Z0
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSGMCT50M00P0Z0
Interstate Connecting Components   0
Buy Now

CAD Models for GMCT50M00P0Z0 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMCT50M00P0Z0 by Amphenol Positronic

GMCT50M00P0Z0
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
ANODIZED YELLOW
Shell Material
ALUMINUM ALLOY
Termination Type
CLAMP
Total Number of Contacts
50
Want to compare parts?
  1. GMCT50M00P0Z0
    Amphenol Positronic
    Rack and Panel Connector, 50 Contact(s), Male, Clamp Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMCT50M00P0Z0 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMCT50M00P0Z0 by Amphenol Positronic

  • Please alert me when GMCT50M00P0Z0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GMCT50M00P0Z0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMCT50M00P0Z0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GMCT50M00P0Z0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMCT50M00P0Z0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMCT50M00P0Z0 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: