Part Details for GMCT50F0000Y0/AA by Amphenol Positronic
Overview of GMCT50F0000Y0/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT50F0000Y0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6173
|
Newark | Rect Pwr Housing, Rcpt, Dap Rohs Compliant: Yes |Positronic GMCT50F0000Y0/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$304.3000 / $399.9900 | Buy Now |
DISTI #
4306-GMCT50F0000Y0/AA-ND
|
DigiKey | HEAVY-DUTY RECTANGULAR Min Qty: 1 Lead time: 14 Weeks Container: Box |
19 In Stock |
|
$153.1788 / $228.9800 | Buy Now |
DISTI #
276-GMCT50F0000Y0/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 3 |
|
$171.4800 / $194.6200 | Buy Now |
DISTI #
POSGMCT50F0000Y0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT50F0000Y0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | RECTANGULAR FEMALE 50 POS TURNING HARDWARE HOOD Package Multiple: 1 | 0 |
|
RFQ | |
|
NTEMALL | HEAVY-DUTY RECTANGULAR | 16494 |
|
$122.0793 / $129.5515 | Buy Now |
Part Details for GMCT50F0000Y0/AA
GMCT50F0000Y0/AA CAD Models
GMCT50F0000Y0/AA Part Data Attributes
|
GMCT50F0000Y0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT50F0000Y0/AA
Amphenol Positronic
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR |