Part Details for GMCT41M0T0000/AA by Amphenol Positronic
Overview of GMCT41M0T0000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT41M0T0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6891
|
Newark | Gmct41M0T0000/Aa |Positronic GMCT41M0T0000/AA RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $51.7000 | Buy Now |
DISTI #
30AK6172
|
Newark | Rect Pwr Housing, Plug, Dap Rohs Compliant: Yes |Positronic GMCT41M0T0000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2100 / $83.0800 | Buy Now |
DISTI #
4306-GMCT41M0T0000/AA-ND
|
DigiKey | HEAVY-DUTY RECTANGULAR Min Qty: 1 Lead time: 14 Weeks Container: Box |
8 In Stock |
|
$36.4706 / $46.6200 | Buy Now |
DISTI #
276-GMCT41M0T0000/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 15 |
|
$37.5600 / $46.6000 | Buy Now |
DISTI #
POSGMCT41M0T0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT41M0T0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | RECTANGULAR MALE 41 POS SHORT TURNING HARDWARE Min Qty: 5 Package Multiple: 1 | 96 |
|
$18.2100 / $34.7300 | Buy Now |
Part Details for GMCT41M0T0000/AA
GMCT41M0T0000/AA CAD Models
GMCT41M0T0000/AA Part Data Attributes
|
GMCT41M0T0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT41M0T0000/AA
Amphenol Positronic
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 807, MILDTL-28748, SAE AS39029 | |
Body Breadth | 0.438 inch | |
Body Depth | 0.511 inch | |
Body Length | 2.625 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | MIL;IEC;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |