Part Details for GMCT26M0E100JC by Amphenol Positronic
Overview of GMCT26M0E100JC by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT26M0E100JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8251
|
Newark | Gmct26M0E100Jc |Positronic GMCT26M0E100JC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.0900 / $226.2000 | Buy Now |
DISTI #
276-GMCT26M0E100JC
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$90.0800 / $90.6900 | Order Now |
DISTI #
POSGMCT26M0E100JC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com |
2 In Stock |
|
$30.4700 / $109.3300 | Buy Now | |
DISTI #
POSGMCT26M0E100JC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GMCT26M0E100JC
GMCT26M0E100JC CAD Models
GMCT26M0E100JC Part Data Attributes
|
GMCT26M0E100JC
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT26M0E100JC
Amphenol Positronic
Board Connector, 26 Contact(s), 4 Row(s), Male, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-28748; IEC 807-7 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.856 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | ANODIZED BLACK/YELLOW | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for GMCT26M0E100JC
This table gives cross-reference parts and alternative options found for GMCT26M0E100JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMCT26M0E100JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPXBNA-26M-34P | Rack and Panel Connector, 26 Contact(s), Male, Receptacle | ITT Interconnect Solutions | GMCT26M0E100JC vs DPXBNA-26M-34P |
DPXBME-26-34P-0301 | Rack and Panel Connector, 26 Contact(s), Male, Receptacle | ITT Interconnect Solutions | GMCT26M0E100JC vs DPXBME-26-34P-0301 |