There are no models available for this part yet.
Overview of GMCT20M0N0000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMCT20M0N0000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-GMCT20M0N0000/AA
|
Mouser Electronics | Rectangular MIL Spec Connectors RECT RUGGED R&P CONN 20M RoHS: Compliant | 0 |
|
$15.5900 / $21.6900 | Order Now | |
DISTI #
POSGMCT20M0N0000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSGMCT20M0N0000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
GMCT20M0N0000/AA
|
PEI Genesis | RECT RUGGED R&P CONN 20M Min Qty: 1 | 50 |
|
$19.9900 / $29.2100 | Buy Now | |
CDM Electronics | RECTANGULAR MALE 20 POS GUIDE HARDWARE Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for GMCT20M0N0000/AA by Amphenol Positronic
Part Data Attributes for GMCT20M0N0000/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
20
|