Part Details for GMCT104F000000 by Amphenol Positronic
Overview of GMCT104F000000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT104F000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6822
|
Newark | Gmct104F000000 |Positronic GMCT104F000000 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3800 / $54.3900 | Buy Now |
DISTI #
276-GMCT104F000000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$27.0300 / $32.2500 | Order Now |
DISTI #
POSGMCT104F000000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT104F000000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GMCT104F000000
GMCT104F000000 CAD Models
GMCT104F000000 Part Data Attributes
|
GMCT104F000000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT104F000000
Amphenol Positronic
Rack and Panel Connector, 104 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 104 |