Part Details for GMC65DRTI by Sullins Connector Solutions
Overview of GMC65DRTI by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC65DRTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMC65DRTI-ND
|
DigiKey | CONN EDGE DUAL FML 130POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.6950 | Buy Now |
Part Details for GMC65DRTI
GMC65DRTI CAD Models
GMC65DRTI Part Data Attributes
|
GMC65DRTI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GMC65DRTI
Sullins Connector Solutions
Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 7.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 |
Alternate Parts for GMC65DRTI
This table gives cross-reference parts and alternative options found for GMC65DRTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC65DRTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH-14271-2 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | GMC65DRTI vs SMH-14271-2 |
SMH-14272-2 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | GMC65DRTI vs SMH-14272-2 |
RMC65DRTI-S734 | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMC65DRTI vs RMC65DRTI-S734 |
AMC65DRTI | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMC65DRTI vs AMC65DRTI |
40-3010-119 | HEADER CONNECTOR,HYBRID,RECEPT,76+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | GMC65DRTI vs 40-3010-119 |
40-3010-919 | HEADER CONNECTOR,HYBRID,RECEPT,76+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | GMC65DRTI vs 40-3010-919 |
HMC65DRTI | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMC65DRTI vs HMC65DRTI |
40-3011-119 | HEADER CONNECTOR,HYBRID,RECEPT,76+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | GMC65DRTI vs 40-3011-119 |
40-3012-119 | HEADER CONNECTOR,HYBRID,RECEPT,76+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | GMC65DRTI vs 40-3012-119 |
GMC65DRTI-S734 | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GMC65DRTI vs GMC65DRTI-S734 |