Part Details for GMC43Z5U684M50NT by Cal-Chip Electronics
Overview of GMC43Z5U684M50NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC43Z5U684M50NT
GMC43Z5U684M50NT CAD Models
GMC43Z5U684M50NT Part Data Attributes
|
GMC43Z5U684M50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC43Z5U684M50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22% TC, 0.68uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GMC43Z5U684M50NT
This table gives cross-reference parts and alternative options found for GMC43Z5U684M50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC43Z5U684M50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Z5U500-684MND | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MND |
C1812Z5U500-684MPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Surface Mount, 1812, CHIP | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MPBR |
C1812Z5U500-684MNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Surface Mount, 1812, CHIP | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MNE |
C1812Z5U500-684MGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MGD |
C1812Z5U500-684MPB6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 1812, | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MPB6E |
C1812Z5U500-684MSN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 1812, | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MSN6U |
C1812Z5U500-684MNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Surface Mount, 1812, CHIP | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MNU |
C1812Z5U500-684MPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Surface Mount, 1812, | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MPBU |
MC1812Z5U684M500NB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 1812, | Metuchen Capacitors Inc | GMC43Z5U684M50NT vs MC1812Z5U684M500NB |
C1812Z5U500-684MP6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 1812, | VENKEL LTD | GMC43Z5U684M50NT vs C1812Z5U500-684MP6U |