Part Details for GMC43X7R106K16NT by Cal-Chip Electronics
Overview of GMC43X7R106K16NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC43X7R106K16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC43X7R106K16NTTR-ND
|
DigiKey | CAP CER 10UF 16V X7R 1812 Min Qty: 500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
235000 In Stock |
|
$0.3900 / $0.4450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 420 |
|
RFQ |
Part Details for GMC43X7R106K16NT
GMC43X7R106K16NT CAD Models
GMC43X7R106K16NT Part Data Attributes
|
GMC43X7R106K16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC43X7R106K16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GMC43X7R106K16NT
This table gives cross-reference parts and alternative options found for GMC43X7R106K16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC43X7R106K16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812YC106KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GMC43X7R106K16NT vs 1812YC106KAZ4A |
1812YC100KAT2A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | GMC43X7R106K16NT vs 1812YC100KAT2A |
MA1812XR106K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | MERITEK Electronics Corporation | GMC43X7R106K16NT vs MA1812XR106K160 |
GMC43X7R106K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GMC43X7R106K16NT vs GMC43X7R106K16NTD |
1812YC106KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | GMC43X7R106K16NT vs 1812YC106KAZ2A |
1812YC100KAT9A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | GMC43X7R106K16NT vs 1812YC100KAT9A |
1812YC100KA72A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | GMC43X7R106K16NT vs 1812YC100KA72A |
1812YC100KA79A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | Kyocera AVX Components | GMC43X7R106K16NT vs 1812YC100KA79A |
MA1812XR-106K-160G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1812, | Prosperity Dielectrics Co Ltd | GMC43X7R106K16NT vs MA1812XR-106K-160G |
1812YC106KAT2A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | GMC43X7R106K16NT vs 1812YC106KAT2A |