Part Details for GMC43X7R102B200NT by Cal-Chip Electronics
Overview of GMC43X7R102B200NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC43X7R102B200NT
GMC43X7R102B200NT CAD Models
GMC43X7R102B200NT Part Data Attributes
|
GMC43X7R102B200NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC43X7R102B200NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.01% +Tol, 0.01% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.01% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 0.01% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GMC43X7R102B200NT
This table gives cross-reference parts and alternative options found for GMC43X7R102B200NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC43X7R102B200NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC43X7R102B200NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.01% +Tol, 0.01% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, LEAD FREE | Cal-Chip Electronics | GMC43X7R102B200NT vs GMC43X7R102B200NT-LF |