There are no models available for this part yet.
Overview of GMC32X5R476K16NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC32X5R476K16NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC32X5R476K16NTTR-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
510000 In Stock |
|
$0.1500 | Buy Now | |
DISTI #
4713-GMC32X5R476K16NTCT-ND
|
DigiKey | CAP1210 X5R 47UF 10% 16V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11007 In Stock |
|
$0.2382 / $0.8000 | Buy Now | |
DISTI #
GMC32X5R476K16NT
|
IBS Electronics | Cap Cer 47UF 16V X5R 1210 Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.4420 | Buy Now | |
South Electronics | GMC32X5R476K16NT | 484000 |
|
RFQ |
CAD Models for GMC32X5R476K16NT by Cal-Chip Electronics
Part Data Attributes for GMC32X5R476K16NT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for GMC32X5R476K16NT
This table gives cross-reference parts and alternative options found for GMC32X5R476K16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC32X5R476K16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM32LR51C476KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GMC32X5R476K16NT vs KGM32LR51C476KL |
Related Parts for GMC32X5R476K16NT
-
C3216X5R1A107M160ACFixed Capacitors
-
LR1206-R033FWFixed Resistors
-
2-1123723-4Headers and Edge Type Connectors
-
BLM15PX471SN1DData Line Filters
-
PIC18F2520-E/SOMicrocontrollers
-
L-799SURKCGKWVisible LEDs
-
103MG5Other Analog ICs
-
AP2411MP-13Power Management Circuits
-
2KBP06M-E4/51Bridge Rectifier Diodes