Part Details for GMC31X7R225K16NT by Cal-Chip Electronics
Overview of GMC31X7R225K16NT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC31X7R225K16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC31X7R225K16NTTR-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 1206 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1802000 In Stock |
|
$0.0159 / $0.0210 | Buy Now |
|
Bristol Electronics | 11220 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 10±%, X7R Temp Coef. | 8976 |
|
$0.0378 / $0.1260 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 10±%, X7R Temp Coef. | 7085 |
|
$0.0455 / $0.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 16V, 10±%, X7R Temp Coef. | 1592 |
|
$0.1920 / $0.6400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7200 |
|
$0.6500 / $1.0000 | Buy Now |
Part Details for GMC31X7R225K16NT
GMC31X7R225K16NT CAD Models
GMC31X7R225K16NT Part Data Attributes
|
GMC31X7R225K16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31X7R225K16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMC31X7R225K16NT
This table gives cross-reference parts and alternative options found for GMC31X7R225K16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31X7R225K16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R160-225KND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC31X7R225K16NT vs C1206X7R160-225KND |
NMC1206X7R225K16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC31X7R225K16NT vs NMC1206X7R225K16TRPLP3KF |
NMC1206X7R225K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC31X7R225K16NT vs NMC1206X7R225K16TRPF |
C1206X7R160-225KPBU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | GMC31X7R225K16NT vs C1206X7R160-225KPBU |
C1206X7R160-225KPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | GMC31X7R225K16NT vs C1206X7R160-225KPD |
NMC1206X7R225K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | NIC Components Corp | GMC31X7R225K16NT vs NMC1206X7R225K16TRPLPF |
KGM31HR71C225KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31X7R225K16NT vs KGM31HR71C225KL |
KGM31HR71C225KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31X7R225K16NT vs KGM31HR71C225KU |
C1206X7R160-225KGU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | GMC31X7R225K16NT vs C1206X7R160-225KGU |
C1206X7R160-225KPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | GMC31X7R225K16NT vs C1206X7R160-225KPBR |