Part Details for GMC31CG150G200NT by Cal-Chip Electronics
Overview of GMC31CG150G200NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC31CG150G200NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC31CG150G200NTTR-ND
|
DigiKey | CAP CER 15PF 200V C0G/NP0 1206 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.1800 / $0.2000 | Buy Now |
|
South Electronics | GMC31CG150G200NT | 144000 |
|
RFQ |
Part Details for GMC31CG150G200NT
GMC31CG150G200NT CAD Models
GMC31CG150G200NT Part Data Attributes
|
GMC31CG150G200NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31CG150G200NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMC31CG150G200NT
This table gives cross-reference parts and alternative options found for GMC31CG150G200NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31CG150G200NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G150G201ST-030-B | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206 | Capax Technologies Inc | GMC31CG150G200NT vs 1206G150G201ST-030-B |
KGM31BCG2D150GT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG150G200NT vs KGM31BCG2D150GT |
12062A150GA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG150G200NT vs 12062A150GA79A |
1206G150G201ST-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206 | Capax Technologies Inc | GMC31CG150G200NT vs 1206G150G201ST-030 |
1206G150G201GT-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206 | Capax Technologies Inc | GMC31CG150G200NT vs 1206G150G201GT-030 |
1206G150G201SNT-030- | CAP,CERAMIC,15PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | GMC31CG150G200NT vs 1206G150G201SNT-030- |
12062A150GAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG150G200NT vs 12062A150GAT9A |
12062A150GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GMC31CG150G200NT vs 12062A150GAT7A |
1206G150G201ST-030- | CAP,CERAMIC,15PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | GMC31CG150G200NT vs 1206G150G201ST-030- |
1206G150G201ST-030-C | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000015uF, 1206 | Capax Technologies Inc | GMC31CG150G200NT vs 1206G150G201ST-030-C |