Part Details for GMC2485C by Fairchild Semiconductor Corporation
Overview of GMC2485C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for GMC2485C
GMC2485C CAD Models
GMC2485C Part Data Attributes
|
GMC2485C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GMC2485C
Fairchild Semiconductor Corporation
5 X 8 Dot Matrix LED Display, Green, 58.42mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 UNIT | |
Display Height | 58.42 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin (Sn) |