Part Details for GMC21X7R104M50NT by Cal-Chip Electronics
Overview of GMC21X7R104M50NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X7R104M50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X7R104M50NTTR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2976000 In Stock |
|
$0.0060 | Buy Now |
DISTI #
4713-GMC21X7R104M50NTCT-ND
|
DigiKey | CAP0805 X7R .1UF 20% 50V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3714 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
Part Details for GMC21X7R104M50NT
GMC21X7R104M50NT CAD Models
GMC21X7R104M50NT Part Data Attributes
|
GMC21X7R104M50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R104M50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X7R104M50NT
This table gives cross-reference parts and alternative options found for GMC21X7R104M50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R104M50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21NR71H104MM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X7R104M50NT vs KGM21NR71H104MM |
C0805X104M5REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC21X7R104M50NT vs C0805X104M5REC7210 |
500X15W104MV4 | Data Line Filter, 1 Function(s), 50V, | Johanson Dielectrics Inc | GMC21X7R104M50NT vs 500X15W104MV4 |
C0805X104M5RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC21X7R104M50NT vs C0805X104M5RAC3316 |
0805X104M500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104M50NT vs 0805X104M500SNW-C |
C0805X104M5RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC21X7R104M50NT vs C0805X104M5RAC3317 |
0805X104M500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104M50NT vs 0805X104M500GT-A |
0805X104M500GT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104M50NT vs 0805X104M500GT-B |
0805X104M500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104M50NT vs 0805X104M500SNT-B |
C0805C104M5RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC21X7R104M50NT vs C0805C104M5RECTU |