Part Details for GMC21X5R473K50NT by Cal-Chip Electronics
Overview of GMC21X5R473K50NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X5R473K50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X5R473K50NTTR-ND
|
DigiKey | CAP0805 X5R .047UF 10% 50V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
88000 In Stock |
|
$0.0080 | Buy Now |