Part Details for GMC21X5R106K10NT by Cal-Chip Electronics
Results Overview of GMC21X5R106K10NT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMC21X5R106K10NT Information
GMC21X5R106K10NT by Cal-Chip Electronics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GMC21X5R106K10NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X5R106K10NTTR-ND
|
DigiKey | CAP CER 10UF 10V X5R 0805 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
467000 In Stock |
|
$0.0088 / $0.0125 | Buy Now |
DISTI #
4713-GMC21X5R106K10NTCT-ND
|
DigiKey | CAP0805 X5R 10UF 10% 10V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$0.0159 / $0.1000 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Bristol Electronics | 12778 |
|
RFQ | ||
|
Bristol Electronics | 2718 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 10 UF, SURFACE MOUNT, 0805 | 1984 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for GMC21X5R106K10NT
GMC21X5R106K10NT CAD Models
GMC21X5R106K10NT Part Data Attributes
|
GMC21X5R106K10NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X5R106K10NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X5R106K10NT
This table gives cross-reference parts and alternative options found for GMC21X5R106K10NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X5R106K10NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X5R100-106KSN6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GMC21X5R106K10NT vs C0805X5R100-106KSN6U |
AU05ZD106KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GMC21X5R106K10NT vs AU05ZD106KA74A |
NMC0805X5R106K10TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GMC21X5R106K10NT vs NMC0805X5R106K10TRPLP3K |
C0805X5R100-106KG6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GMC21X5R106K10NT vs C0805X5R100-106KG6U |
C0805X5R100-106KNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GMC21X5R106K10NT vs C0805X5R100-106KNR |
LD05ZD106KAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GMC21X5R106K10NT vs LD05ZD106KAB2A |
0805X5R106KTAAT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 0805 | GMC21X5R106K10NT vs 0805X5R106KTAAT |
CMC-010/106KX50805WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GMC21X5R106K10NT vs CMC-010/106KX50805WFF |
C0805X5R100-106KN6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GMC21X5R106K10NT vs C0805X5R100-106KN6U |
C0805X5R100-106KSNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GMC21X5R106K10NT vs C0805X5R100-106KSNU |