There are no models available for this part yet.
Overview of GMC21CG682F50NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC21CG682F50NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG682F50NTTR-ND
|
DigiKey | CAP CER 6800PF 50V C0G/NP0 0805 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
87000 In Stock |
|
$0.1920 / $0.2000 | Buy Now | |
DISTI #
4713-GMC21CG682F50NTCT-ND
|
DigiKey | CAP0805 COG 6800PF 1% 50V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9286 In Stock |
|
$0.2101 / $0.9200 | Buy Now |
CAD Models for GMC21CG682F50NT by Cal-Chip Electronics
Part Data Attributes for GMC21CG682F50NT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD/EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for GMC21CG682F50NT
This table gives cross-reference parts and alternative options found for GMC21CG682F50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG682F50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0805CG682F500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | MERITEK Electronics Corporation | GMC21CG682F50NT vs MA0805CG682F500 |
M3253504E1A682FDMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | GMC21CG682F50NT vs M3253504E1A682FDMB |
CMC-050/682FN0805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP | Tecate Group | GMC21CG682F50NT vs CMC-050/682FN0805T13FF |
CMC-050/682FN0805WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP | Tecate Group | GMC21CG682F50NT vs CMC-050/682FN0805WF |
CMC-050/682FN0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP | Tecate Group | GMC21CG682F50NT vs CMC-050/682FN0805WFF |
M3253504E1A682FRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | GMC21CG682F50NT vs M3253504E1A682FRTB |
M3253504E1A682FZTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | GMC21CG682F50NT vs M3253504E1A682FZTB |
M3253504E1A682FVMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | GMC21CG682F50NT vs M3253504E1A682FVMB |
M3253504E1A682FGMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | KEMET Corporation | GMC21CG682F50NT vs M3253504E1A682FGMB |
NMC0805NPO682F50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC21CG682F50NT vs NMC0805NPO682F50TRPLP3KF |
Related Parts for GMC21CG682F50NT
-
GRM2195C1H682GA01DFixed Capacitors
-
TSM-104-01-T-SV-P-TRHeaders and Edge Type Connectors
-
BYW29E-100Rectifier Diodes
-
ICE20N65Power Field-Effect Transistors
-
ATTINY1614-SSNRMicrocontrollers
-
1N5339BE3Zener Diodes
-
16-02-0097Terminals and Terminal Blocks
-
MBB02070C1002DC100Thin Film Resistors
-
90PR25KLFVariable Resistors