There are no models available for this part yet.
Overview of GMC21CG3R6C100NTD by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC21CG3R6C100NTD by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG3R6C100NTDTR-ND
|
DigiKey | CAP CER 3.6PF 100V C0G/NP0 0805 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
250000 In Stock |
|
$0.0200 | Buy Now |
CAD Models for GMC21CG3R6C100NTD by Cal-Chip Electronics
Part Data Attributes for GMC21CG3R6C100NTD by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.7 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.9444%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 10/13 INCH
|
Positive Tolerance
|
6.9444%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for GMC21CG3R6C100NTD
This table gives cross-reference parts and alternative options found for GMC21CG3R6C100NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG3R6C100NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C3R6CCAGNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCAGNNL |
CL21C3R6CCANNNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCANNNP |
CL21C3R6CCAGNNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCAGNNC |
CL21C3R6CCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCNF |
CL21C3R6CCANNNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCANNNL |
CL21C3R6CCAACNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCAACNP |
CL21C3R6CCAANNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCAANNC |
CL21C3R6CCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCNC |
GMC21CG3R6C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | GMC21CG3R6C100NTD vs GMC21CG3R6C100NT |
CL21C3R6CCAACNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0805, | Samsung Electro-Mechanics | GMC21CG3R6C100NTD vs CL21C3R6CCAACNC |