Part Details for GMC21CG332J25NT by Cal-Chip Electronics
Overview of GMC21CG332J25NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21CG332J25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG332J25NTTR-ND
|
DigiKey | CAP CER 3300PF 25V C0G/NP0 0805 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
111000 In Stock |
|
$0.0370 / $0.0560 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for GMC21CG332J25NT
GMC21CG332J25NT CAD Models
GMC21CG332J25NT Part Data Attributes
|
GMC21CG332J25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG332J25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21CG332J25NT
This table gives cross-reference parts and alternative options found for GMC21CG332J25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG332J25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC053A332JZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZB9AA2 |
BC053A332JZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZT3AA3 |
BC053A332JZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZT3AA2 |
BC053A332JZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZB6SA0 |
BC053A332JZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZB1AA3 |
BC053A332JZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZJ9AA3 |
BC053A332JZJ9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZJ9AA2 |
BC053A332JZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZJ9SA0 |
BC053A332JZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG332J25NT vs BC053A332JZB6AA0 |
MC0805COG332J250NB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | Metuchen Capacitors Inc | GMC21CG332J25NT vs MC0805COG332J250NB |