Part Details for GMC15DRTN-S93 by Sullins Connector Solutions
Overview of GMC15DRTN-S93 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC15DRTN-S93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMC15DRTN-S93-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1200 | Buy Now |
Part Details for GMC15DRTN-S93
GMC15DRTN-S93 CAD Models
GMC15DRTN-S93 Part Data Attributes
|
GMC15DRTN-S93
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GMC15DRTN-S93
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for GMC15DRTN-S93
This table gives cross-reference parts and alternative options found for GMC15DRTN-S93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC15DRTN-S93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMC15DRTH-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | GMC15DRTN-S93 vs GMC15DRTH-S93 |
HMC15DRTI-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | GMC15DRTN-S93 vs HMC15DRTI-S93 |
EMC15DRTI-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | GMC15DRTN-S93 vs EMC15DRTI-S93 |
GMC15DRTS-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | GMC15DRTN-S93 vs GMC15DRTS-S93 |
HMC15DRTN-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | GMC15DRTN-S93 vs HMC15DRTN-S93 |
HMC15DRTS-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .115-.125 | GMC15DRTN-S93 vs HMC15DRTS-S93 |
GMC15DRTI-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | GMC15DRTN-S93 vs GMC15DRTI-S93 |
EMC15DRTN-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | GMC15DRTN-S93 vs EMC15DRTN-S93 |
RMC15DRTN-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | GMC15DRTN-S93 vs RMC15DRTN-S93 |