There are no models available for this part yet.
Overview of GMC10CG4R3C100NTD by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC10CG4R3C100NTD by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC10CG4R3C100NTDTR-ND
|
DigiKey | CAP CER 4.3PF 100V C0G/NP0 0603 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0590 / $0.0600 | Buy Now |
CAD Models for GMC10CG4R3C100NTD by Cal-Chip Electronics
Part Data Attributes for GMC10CG4R3C100NTD by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000043 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.814%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 10/13 INCH
|
Positive Tolerance
|
5.814%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GMC10CG4R3C100NTD
This table gives cross-reference parts and alternative options found for GMC10CG4R3C100NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10CG4R3C100NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N4R3C101PHW-HS | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | GMC10CG4R3C100NTD vs 0603N4R3C101PHW-HS |
05002-4R3BCMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0603, | Kyocera AVX Components | GMC10CG4R3C100NTD vs 05002-4R3BCMM |
0603N4R3C101VHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | GMC10CG4R3C100NTD vs 0603N4R3C101VHW |
0603N4R3C101DH-HB | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | GMC10CG4R3C100NTD vs 0603N4R3C101DH-HB |
0603N4R3C101YHW-HB | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | GMC10CG4R3C100NTD vs 0603N4R3C101YHW-HB |
0603N4R3C101V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | GMC10CG4R3C100NTD vs 0603N4R3C101V |
0603N4R3C101YHW-HK | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | GMC10CG4R3C100NTD vs 0603N4R3C101YHW-HK |
CMC-100/4R3CN0603TF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP | Tecate Group | GMC10CG4R3C100NTD vs CMC-100/4R3CN0603TF |
0603N4R3C101YHW-HS | Ceramic Capacitor, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | GMC10CG4R3C100NTD vs 0603N4R3C101YHW-HS |
0603N4R3C101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GMC10CG4R3C100NTD vs 0603N4R3C101PT |