Datasheets
GMC04X7R102K50NT by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for GMC04X7R102K50NT by Cal-Chip Electronics

Overview of GMC04X7R102K50NT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMC04X7R102K50NT

Part # Distributor Description Stock Price Buy
DISTI # 2571-GMC04X7R102K50NTTR-ND
DigiKey CAP CER 1000PF 50V X7R 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 5370000
In Stock
  • 10,000 $0.0016
  • 100,000 $0.0015
$0.0015 / $0.0016 Buy Now
DISTI # 4713-GMC04X7R102K50NTCT-ND
DigiKey CAP0402 X7R 1000PF 10% 50V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20175
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0098
  • 100 $0.0083
  • 500 $0.0058
  • 1,000 $0.0050
  • 2,500 $0.0041
  • 5,000 $0.0036
  • 10,000 $0.0033
  • 20,000 $0.0029
  • 30,000 $0.0027
  • 50,000 $0.0025
  • 70,000 $0.0024
  • 100,000 $0.0023
  • 250,000 $0.0021
  • 500,000 $0.0019
  • 1,000,000 $0.0018
$0.0018 / $0.1000 Buy Now
Bristol Electronics   10000
RFQ
Bristol Electronics   6000
RFQ
Quest Components Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. 6000
  • 1 $0.0285
  • 1,054 $0.0095
  • 5,264 $0.0057
$0.0057 / $0.0285 Buy Now
Quest Components Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. 1280
  • 1 $0.3200
  • 40 $0.1440
  • 348 $0.0960
$0.0960 / $0.3200 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 100
  • 1 $0.3100
  • 100 $0.2300
  • 1,000 $0.2000
$0.2000 / $0.3100 Buy Now
LCSC 50V 1nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 10000
  • 100 $0.0032
  • 1,000 $0.0025
  • 3,000 $0.0021
  • 10,000 $0.0020
  • 50,000 $0.0017
$0.0017 / $0.0032 Buy Now

Part Details for GMC04X7R102K50NT

GMC04X7R102K50NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMC04X7R102K50NT Part Data Attributes

GMC04X7R102K50NT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GMC04X7R102K50NT Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.55 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, CARDBOARD
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GMC04X7R102K50NT

This table gives cross-reference parts and alternative options found for GMC04X7R102K50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04X7R102K50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402B102K500YT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors GMC04X7R102K50NT vs 0402B102K500YT
BC025C102KZJ3SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMC04X7R102K50NT vs BC025C102KZJ3SA3
04025C102KAZ4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMC04X7R102K50NT vs 04025C102KAZ4A
0402C102K500E Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors GMC04X7R102K50NT vs 0402C102K500E
0402B102K500PHT-HK Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors GMC04X7R102K50NT vs 0402B102K500PHT-HK
0402B102K500YH-HB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors GMC04X7R102K50NT vs 0402B102K500YH-HB
C0402X7R500-102KNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP VENKEL LTD GMC04X7R102K50NT vs C0402X7R500-102KNP
CL05B102KB5NNN8 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Samsung Electro-Mechanics GMC04X7R102K50NT vs CL05B102KB5NNN8
0402B102K500Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors GMC04X7R102K50NT vs 0402B102K500Y
04025C102KAT1A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMC04X7R102K50NT vs 04025C102KAT1A

GMC04X7R102K50NT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC04X7R102K50NT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC04X7R102K50NT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC04X7R102K50NT would you like to use for your alert(s)?
  • Please alert me when GMC04X7R102K50NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC04X7R102K50NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC04X7R102K50NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC04X7R102K50NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC04X7R102K50NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC04X7R102K50NT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: