Part Details for GMC04CG1R5B200NT by Cal-Chip Electronics
Overview of GMC04CG1R5B200NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC04CG1R5B200NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC04CG1R5B200NTTR-ND
|
DigiKey | CAP CER 1.5PF 200V C0G/NP0 0402 Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0190 / $0.0280 | Buy Now |
DISTI #
4713-GMC04CG1R5B200NTCT-ND
|
DigiKey | CAP0402 COG 1.5PF .1PF 200V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0295 / $0.2200 | Buy Now |
Part Details for GMC04CG1R5B200NT
GMC04CG1R5B200NT CAD Models
GMC04CG1R5B200NT Part Data Attributes
|
GMC04CG1R5B200NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC04CG1R5B200NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMC04CG1R5B200NT
This table gives cross-reference parts and alternative options found for GMC04CG1R5B200NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04CG1R5B200NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1555C2D1R5BB01W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GMC04CG1R5B200NT vs GQM1555C2D1R5BB01W |
RF15N1R5B201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GMC04CG1R5B200NT vs RF15N1R5B201CT |
GQM1555C2D1R5BB01J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GMC04CG1R5B200NT vs GQM1555C2D1R5BB01J |
201SHL1R5BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GMC04CG1R5B200NT vs 201SHL1R5BSE-ROHS |
RF15N1R5B201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GMC04CG1R5B200NT vs RF15N1R5B201CG |
CBR04C159B2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC04CG1R5B200NT vs CBR04C159B2GAC |
201SHL1R5BS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GMC04CG1R5B200NT vs 201SHL1R5BS-ROHS |
201R07S1R5BV4S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Johanson Technology Inc | GMC04CG1R5B200NT vs 201R07S1R5BV4S |