Part Details for GMC02X7R332M16NT by Cal-Chip Electronics
Overview of GMC02X7R332M16NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02X7R332M16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02X7R332M16NTTR-ND
|
DigiKey | CAP CER 3300PF 16V X7R 0201 Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
465000 In Stock |
|
$0.0075 | Buy Now |
Part Details for GMC02X7R332M16NT
GMC02X7R332M16NT CAD Models
GMC02X7R332M16NT Part Data Attributes:
|
GMC02X7R332M16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X7R332M16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X7R332M16NT
This table gives cross-reference parts and alternative options found for GMC02X7R332M16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R332M16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/332MX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02X7R332M16NT vs CMC-016/332MX0201T13F |
MCASE063SB7332MFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R332M16NT vs MCASE063SB7332MFCA1J |
C0201X7R160-332MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R332M16NT vs C0201X7R160-332MGE |
MMASE063SB7332MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R332M16NT vs MMASE063SB7332MFCA01 |
MCASE063SB7332MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R332M16NT vs MCASE063SB7332MFCA01 |
MLASE063SB7332MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R332M16NT vs MLASE063SB7332MFNA01 |
MMASE063SB7332MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R332M16NT vs MMASE063SB7332MFCA18 |
MAASE063SB7332MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R332M16NT vs MAASE063SB7332MFCA01 |
MBASE063SB7332MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R332M16NT vs MBASE063SB7332MFCA18 |
C0201X7R160-332MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R332M16NT vs C0201X7R160-332MGU |