Part Details for GMC02X7R332K6R3NT by Cal-Chip Electronics
Overview of GMC02X7R332K6R3NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02X7R332K6R3NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02X7R332K6R3NTTR-ND
|
DigiKey | CAP CER 3300PF 6.3V X7R 0201 Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1290000 In Stock |
|
$0.0011 / $0.0017 | Buy Now |
|
South Electronics | GMC02X7R332K6R3NT | 2550000 |
|
RFQ |
Part Details for GMC02X7R332K6R3NT
GMC02X7R332K6R3NT CAD Models
GMC02X7R332K6R3NT Part Data Attributes
|
GMC02X7R332K6R3NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X7R332K6R3NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X7R332K6R3NT
This table gives cross-reference parts and alternative options found for GMC02X7R332K6R3NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R332K6R3NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B332K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R332K6R3NT vs 0201B332K6R3NB |
C0201X7R6R3-332KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R332K6R3NT vs C0201X7R6R3-332KGE |
GMC02X7R332K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Cal-Chip Electronics | GMC02X7R332K6R3NT vs GMC02X7R332K6R3NTD |
C0201X7R6R3-332KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R332K6R3NT vs C0201X7R6R3-332KPE |
KGM03AR70J332KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02X7R332K6R3NT vs KGM03AR70J332KH |
0201B332K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R332K6R3NT vs 0201B332K6R3N |
0201B332K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R332K6R3NT vs 0201B332K6R3S |
0201B332K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R332K6R3NT vs 0201B332K6R3C |
0201B332K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R332K6R3NT vs 0201B332K6R3CB |
0201B332K6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GMC02X7R332K6R3NT vs 0201B332K6R3SB |