Part Details for GMC02X7R102J25NT by Cal-Chip Electronics
Overview of GMC02X7R102J25NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02X7R102J25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02X7R102J25NTTR-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1185000 In Stock |
|
$0.0020 / $0.0031 | Buy Now |
Part Details for GMC02X7R102J25NT
GMC02X7R102J25NT CAD Models
GMC02X7R102J25NT Part Data Attributes:
|
GMC02X7R102J25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X7R102J25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X7R102J25NT
This table gives cross-reference parts and alternative options found for GMC02X7R102J25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R102J25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R102J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.001uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | GMC02X7R102J25NT vs NMC0201X7R102J25TRPLP |
CMC-025/102JX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02X7R102J25NT vs CMC-025/102JX0201T13F |
KGM03AR71E102JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02X7R102J25NT vs KGM03AR71E102JH |
C0201X7R250-102JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R102J25NT vs C0201X7R250-102JPE |
C0201X7R250-102JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R102J25NT vs C0201X7R250-102JPU |
C0201X7R250-102JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R102J25NT vs C0201X7R250-102JGU |