Part Details for GMC02CG9R1C50NT by Cal-Chip Electronics
Overview of GMC02CG9R1C50NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG9R1C50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG9R1C50NTTR-ND
|
DigiKey | CAP CER 9.1PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
120000 In Stock |
|
$0.0012 / $0.0018 | Buy Now |
DISTI #
4713-GMC02CG9R1C50NTCT-ND
|
DigiKey | CAP0201 COG 9.1PF .25PF 50V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
Part Details for GMC02CG9R1C50NT
GMC02CG9R1C50NT CAD Models
GMC02CG9R1C50NT Part Data Attributes
|
GMC02CG9R1C50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG9R1C50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7473% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2.7473% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG9R1C50NT
This table gives cross-reference parts and alternative options found for GMC02CG9R1C50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG9R1C50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H9R1CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02CG9R1C50NT vs GRM0335C1H9R1CD01B |
CQ0201CPNPO9BN9R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GMC02CG9R1C50NT vs CQ0201CPNPO9BN9R1 |
C0201HQN500-9R1CNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02CG9R1C50NT vs C0201HQN500-9R1CNE |
GRM0335C1H9R1CA01C | Ceramic Capacitor, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0201, | Murata Manufacturing Co Ltd | GMC02CG9R1C50NT vs GRM0335C1H9R1CA01C |
C0201HQN500-9R1CNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02CG9R1C50NT vs C0201HQN500-9R1CNP |
GRM0335C1H9R1CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02CG9R1C50NT vs GRM0335C1H9R1CD01D |
CQ0201CRNPO9BN9R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GMC02CG9R1C50NT vs CQ0201CRNPO9BN9R1 |
MA0201CG9R1C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | GMC02CG9R1C50NT vs MA0201CG9R1C500 |
NMC-Q0201NPO9R1C50TRPF | Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC02CG9R1C50NT vs NMC-Q0201NPO9R1C50TRPF |
GRM0335C1H9R1CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000091uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02CG9R1C50NT vs GRM0335C1H9R1CD01J |