Part Details for GMC02CG3R9C25NT by Cal-Chip Electronics
Overview of GMC02CG3R9C25NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG3R9C25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG3R9C25NTTR-ND
|
DigiKey | CAP CER 3.9PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1065000 In Stock |
|
$0.0012 / $0.0018 | Buy Now |
DISTI #
4713-GMC02CG3R9C25NTCT-ND
|
DigiKey | CAP0201 COG 3.9PF .25PF 25V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
Part Details for GMC02CG3R9C25NT
GMC02CG3R9C25NT CAD Models
GMC02CG3R9C25NT Part Data Attributes
|
GMC02CG3R9C25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG3R9C25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.41% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 6.41% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG3R9C25NT
This table gives cross-reference parts and alternative options found for GMC02CG3R9C25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG3R9C25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C3R9CA3ANNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | GMC02CG3R9C25NT vs CL03C3R9CA3ANNL |
GRM0335C1E3R9CD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02CG3R9C25NT vs GRM0335C1E3R9CD01W |
CL03C3R9CA3NLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | GMC02CG3R9C25NT vs CL03C3R9CA3NLNP |
CQ0201CPNPO8BN3R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, | YAGEO Corporation | GMC02CG3R9C25NT vs CQ0201CPNPO8BN3R9 |
GRM0335C1E3R9CD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02CG3R9C25NT vs GRM0335C1E3R9CD01C |
CL03C3R9CA3GNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | GMC02CG3R9C25NT vs CL03C3R9CA3GNNP |
CL03C3R9CA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Samsung Electro-Mechanics | GMC02CG3R9C25NT vs CL03C3R9CA3ACNC |
C0201C0G250-3R9CNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | VENKEL LTD | GMC02CG3R9C25NT vs C0201C0G250-3R9CNR |
250R05L3R9CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GMC02CG3R9C25NT vs 250R05L3R9CG4Y |
C0201C0G250-3R9CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02CG3R9C25NT vs C0201C0G250-3R9CGD |