Part Details for GMC02CG2R0C25NT by Cal-Chip Electronics
Overview of GMC02CG2R0C25NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG2R0C25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG2R0C25NTTR-ND
|
DigiKey | CAP CER 2PF 25V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
495000 In Stock |
|
$0.0012 / $0.0018 | Buy Now |
DISTI #
4713-GMC02CG2R0C25NTCT-ND
|
DigiKey | CAP0201 COG 2PF .25PF 25V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
Part Details for GMC02CG2R0C25NT
GMC02CG2R0C25NT CAD Models
GMC02CG2R0C25NT Part Data Attributes
|
GMC02CG2R0C25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG2R0C25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG2R0C25NT
This table gives cross-reference parts and alternative options found for GMC02CG2R0C25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG2R0C25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E2R0CD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02CG2R0C25NT vs GRM0335C1E2R0CD01W |
250R05L2R0CV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG2R0C25NT vs 250R05L2R0CV4W |
GRP0335C1E2R0BA01B | Ceramic Capacitor, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, | Murata Manufacturing Co Ltd | GMC02CG2R0C25NT vs GRP0335C1E2R0BA01B |
250R05L2R0CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG2R0C25NT vs 250R05L2R0CG4R |
NMC-Q0201NP02R0C25TRPF | CAP,CERAMIC,2PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | GMC02CG2R0C25NT vs NMC-Q0201NP02R0C25TRPF |
CL03C2R0CA3ALNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, | Samsung Electro-Mechanics | GMC02CG2R0C25NT vs CL03C2R0CA3ALNL |
250R05L2R0CU4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0201, | Johanson Technology Inc | GMC02CG2R0C25NT vs 250R05L2R0CU4W |
GRP0335C1E2R0BD01F | Ceramic Capacitor, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, | Murata Manufacturing Co Ltd | GMC02CG2R0C25NT vs GRP0335C1E2R0BD01F |
CL03C2R0CA3NLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, | Samsung Electro-Mechanics | GMC02CG2R0C25NT vs CL03C2R0CA3NLND |
CL03C2R0CA3ALNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, | Samsung Electro-Mechanics | GMC02CG2R0C25NT vs CL03C2R0CA3ALNP |