Part Details for GMC02CG1R2B25NT by Cal-Chip Electronics
Overview of GMC02CG1R2B25NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG1R2B25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4713-GMC02CG1R2B25NTCT-ND
|
DigiKey | CAP0201 COG 1.2PF .1PF 25V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
Part Details for GMC02CG1R2B25NT
GMC02CG1R2B25NT CAD Models
GMC02CG1R2B25NT Part Data Attributes:
|
GMC02CG1R2B25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG1R2B25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG1R2B25NT
This table gives cross-reference parts and alternative options found for GMC02CG1R2B25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG1R2B25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPO1R2B25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC02CG1R2B25NT vs NMC0201NPO1R2B25TRP3KF |
C0603C0G1E1R2B(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000012 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMC02CG1R2B25NT vs C0603C0G1E1R2B(030BF) |
C0201HQN250-1R2BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC02CG1R2B25NT vs C0201HQN250-1R2BN6E |
250R05L1R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG1R2B25NT vs 250R05L1R2BT4Y |
C0201HQN250-1R2BN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC02CG1R2B25NT vs C0201HQN250-1R2BN6P |
0201N1R2B250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GMC02CG1R2B25NT vs 0201N1R2B250LT |
VJ0201L1R2BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | GMC02CG1R2B25NT vs VJ0201L1R2BXXCW1BC |
GMC02CG1R2B25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Cal-Chip Electronics | GMC02CG1R2B25NT vs GMC02CG1R2B25NTD |
250R05L1R2BV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG1R2B25NT vs 250R05L1R2BV4S |
RF0201N1R2B250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GMC02CG1R2B25NT vs RF0201N1R2B250CT |