Part Details for GMC-750MA-R by Eaton Bussmann
Overview of GMC-750MA-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC-750MA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8767
|
Newark | Fuse, Cartridge, 750Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:750Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gmc Series Rohs Compliant: Yes |Eaton Bussmann GMC-750MA-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $5.5400 | Buy Now |