Part Details for GMC-5ABK1 by Cooper Industries
Overview of GMC-5ABK1 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC-5ABK1
GMC-5ABK1 CAD Models
GMC-5ABK1 Part Data Attributes
|
GMC-5ABK1
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GMC-5ABK1
Cooper Industries
Electric Fuse, Medium Blow, 5A, 10000A (IR), 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Length or Diameter | 20 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Reference Standard | UL, CSA, MITI, CCC | |
Terminal Shape | END CAP |