Part Details for GMC-300MA by Eaton Corporation
Overview of GMC-300MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC-300MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67545789
|
Verical | Fuse Cartridge Medium Time Delay Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1312 | Americas - 30 |
|
$4.8114 / $5.7219 | Buy Now |
Part Details for GMC-300MA
GMC-300MA CAD Models
GMC-300MA Part Data Attributes
|
GMC-300MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMC-300MA
Eaton Corporation
Electric Fuse, Medium Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for GMC-300MA
This table gives cross-reference parts and alternative options found for GMC-300MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC-300MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/GMC-300-R | MEDIUM TIME DELAY BLOW ELECTRIC FUSE, 0.3A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GMC-300MA vs BK1/GMC-300-R |