Part Details for GMC-2.5-R by Eaton Bussmann
Overview of GMC-2.5-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8749
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann GMC-2.5-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $4.7800 | Buy Now |
DISTI #
283-GMC-2.5-R-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6680 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$2.3900 / $3.2500 | Buy Now |
DISTI #
000000000001625992
|
Sager | Cartridge Fuses 2.5A 250VAC TD GMC Series | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Medium Time Delay Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$2.3900 / $3.2500 | Buy Now |
DISTI #
GMC-2.5-R
|
Relay Specialties | Glass Body Fuses, 250 V/-Holder, Medium Blow, 2.5 A5mm x 20mm Min Qty: 1 | 0 |
|
RFQ |