Part Details for GMC-1.25-R by Eaton Bussmann
Overview of GMC-1.25-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC-1.25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5738
|
Newark | Gmc 1.25A Buss Fuse/ Bulk |Eaton Bussmann GMC-1.25-R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $5.1800 | Buy Now |
DISTI #
283-GMC-1.25-R-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4180 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL RoHS: Compliant |
209 In Stock |
|
$2.5900 / $3.5200 | Buy Now |
DISTI #
000000000001625984
|
Sager | Cartridge Fuses 1.25A 250V MEDIUM TIME DELAY Min Qty: 5 | 0 |
|
$2.8000 / $3.2900 | Buy Now |
|
Master Electronics | Fuse Miniature Medium Time Delay Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL RoHS: Compliant |
209 In Stock |
|
$2.5900 / $3.5200 | Buy Now |