Part Details for GMBBENDCAP by Carlo Gavazzi Holding AG
Overview of GMBBENDCAP by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMBBENDCAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4025
|
Newark | End Cap All Gmb Busbars |Carlo Gavazzi GMBBENDCAP RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.4900 | Buy Now |
DISTI #
1864-2256-ND
|
DigiKey | END CAP ALL GMB BUSBARS Min Qty: 1 Lead time: 28 Weeks Container: Box |
719 In Stock |
|
$1.6530 / $1.9000 | Buy Now |
DISTI #
225-GMBBENDCAP
|
Mouser Electronics | Circuit Breaker Accessories END CAP ALL GMB BUSBARS RoHS: Compliant | 0 |
|
$1.5700 / $1.8000 | Order Now |
DISTI #
71220487
|
RS | End Cap, For Use With GMB Busbars, GMB Series | Carlo Gavazzi Inc. GMBBENDCAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1 |
|
$1.5400 / $1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$1.5200 / $1.6800 | Buy Now |
DISTI #
79361682
|
Verical | GMBBENDCAP Min Qty: 33 Package Multiple: 1 Date Code: 2112 | Americas - 100 |
|
$1.9413 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$1.5200 / $1.6800 | Buy Now |