There are no models available for this part yet.
Overview of GMB633PC4 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GMB633PC4 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y0641
|
Newark | Mcb Ul489 C 3P 4A Lug T |Carlo Gavazzi GMB633PC4 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4800 / $108.5200 | Buy Now | |
DISTI #
2266-GMB633PC4-ND
|
DigiKey | CIR BRKR THERM-MAG 4A 240VAC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$78.1200 / $84.3700 | Buy Now | |
DISTI #
1864-1368-ND
|
DigiKey | CIR BRKR THERM-MAG 4A 240VAC Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$109.0000 | Buy Now | |
DISTI #
225-GMB633PC4
|
Mouser Electronics | Circuit Breakers MCB UL489 C 3P 4A LUG T RoHS: Compliant | 0 |
|
$86.6400 / $108.3000 | Order Now | |
Onlinecomponents.com | MCB UL489 C 3P 4A LUG T RoHS: Compliant |
7 Partner Stock |
|
$73.0900 / $89.7100 | Buy Now | ||
DISTI #
61887387
|
Verical | GMB633PC4 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$69.1100 / $74.6400 | Buy Now | |
DISTI #
GMB633PC4-CAR
|
TME | GMB633PC4 Min Qty: 1 | 7 |
|
$85.8528 / $92.7282 | Buy Now | |
DISTI #
C1S155600050723
|
Chip1Stop | Circuit Breakers | 7 |
|
$83.4000 / $90.1000 | Buy Now | |
Master Electronics | MCB UL489 C 3P 4A LUG T RoHS: Compliant |
7 Partner Stock |
|
$73.0900 / $89.7100 | Buy Now |