There are no models available for this part yet.
Overview of GMB632PC2 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GMB632PC2 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y0504
|
Newark | Mcb Ul489 C 2P 2A Lug T |Carlo Gavazzi GMB632PC2 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5800 / $71.4000 | Buy Now | |
DISTI #
1864-1339-ND
|
DigiKey | CIR BRK THERM-M 2A 240VAC/125VDC Min Qty: 6 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$75.0000 | Buy Now | |
DISTI #
225-GMB632PC2
|
Mouser Electronics | Circuit Breakers MCB UL489 C 2P 2A LUG T RoHS: Compliant | 0 |
|
$75.0000 | Order Now | |
DISTI #
70815295
|
RS | Miniature Circuit Breaker, 2 Poles, 2 A, 240 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB632PC2 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$68.3600 / $71.9600 | RFQ | |
Onlinecomponents.com | MCB UL489 C 2P 2A LUG T RoHS: Compliant |
7 Partner Stock |
|
$61.2000 / $67.8100 | Buy Now | ||
DISTI #
69770905
|
Verical | GMB632PC2 Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$53.4400 / $57.7100 | Buy Now | |
DISTI #
C1S155600050510
|
Chip1Stop | Circuit Breakers | 7 |
|
$64.3000 / $69.6000 | Buy Now | |
Master Electronics | MCB UL489 C 2P 2A LUG T RoHS: Compliant |
7 Partner Stock |
|
$61.2000 / $67.8100 | Buy Now |