Part Details for GMB30200 by Sprague-Goodman
Overview of GMB30200 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB30200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG9219-ND
|
DigiKey | CAP TRIMMER 7-40PF 175V TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$14.8100 | Buy Now |
Part Details for GMB30200
GMB30200 CAD Models
GMB30200 Part Data Attributes:
|
GMB30200
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GMB30200
Sprague-Goodman
Variable Capacitor, Mica, 175V, 7pF Min, 40pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 7 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | SG-500D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Rated (DC) Voltage (URdc) | 175 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for GMB30200
This table gives cross-reference parts and alternative options found for GMB30200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMB30200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMB40700 | Variable Capacitor, Mica, 175V, 140pF Min, 580pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMB40700 |
GMC70500 | Variable Capacitor, Mica, 250V, 40pF Min, 200pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMC70500 |
GMB40800 | Variable Capacitor, Mica, 175V, 175pF Min, 680pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMB40800 |
GMC70600 | Variable Capacitor, Mica, 250V, 56pF Min, 250pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMC70600 |
GMD30400 | Variable Capacitor, Mica, 175V, 25pF Min, 150pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMD30400 |
GMB80300 | Variable Capacitor, Mica, 250V, 20pF Min, 180pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMB80300 |
GMD60000 | Variable Capacitor, Mica, 250V, 2.5pF Min, 7pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMD60000 |
GMB20000 | Variable Capacitor, Mica, 175V, 2.5pF Min, 7pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMB20000 |
GMD20200 | Variable Capacitor, Mica, 175V, 4pF Min, 20pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMD20200 |
GMB70900 | Variable Capacitor, Mica, 250V, 115pF Min, 400pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GMB30200 vs GMB70900 |