There are no models available for this part yet.
Overview of GMB15401640070 by FTCAP Fischer & Tausche Capacitor Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GMB15401640070 by FTCAP Fischer & Tausche Capacitor Group
Part Data Attributes for GMB15401640070 by FTCAP Fischer & Tausche Capacitor Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FISCHER & TAUSCHE CAPACITOR GROUP FTCAP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
150000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
40 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
3 mΩ
|
Length
|
70 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
13700 mA
|
Alternate Parts for GMB15401640070
This table gives cross-reference parts and alternative options found for GMB15401640070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMB15401640070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMA15401640070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | GMB15401640070 vs GMA15401640070 |
GMA15401640070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150000uF, | FTCAP Fischer & Tausche Capacitor Group | GMB15401640070 vs GMA15401640070 |
GMXA15401640070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150000uF, | FTCAP Fischer & Tausche Capacitor Group | GMB15401640070 vs GMXA15401640070 |
GMXB15401640070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | GMB15401640070 vs GMXB15401640070 |
GMB15401640070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | GMB15401640070 vs GMB15401640070 |
GMXB15401640070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150000uF, | FTCAP Fischer & Tausche Capacitor Group | GMB15401640070 vs GMXB15401640070 |