GMA7175CA
Description: Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 17.78mm,

Overview of GMA7175CA by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for GMA7175CA by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMA7175CA by Fairchild Semiconductor Corporation

GMA7175CA
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Color
HIGH EFFICIENCY RED
Color@Wavelength
Orange
Configuration
COMMON ANODE, 1 UNIT
Display Height
17.78 mm
Forward Current-Max
0.025 A
Forward Voltage-Max
2.8 V
JESD-609 Code
e3
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength
635 nm
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. GMA7175CA
    Fairchild Semiconductor Corporation
    Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 17.78mm,
    VS

Related Parts for GMA7175CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMA7175CA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMA7175CA by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of GMA7175CA would you like to use for your alert(s)?
  • Please alert me when GMA7175CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMA7175CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMA7175CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMA7175CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMA7175CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMA7175CA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: