Part Details for GMA46881C by Fairchild Semiconductor Corporation
Overview of GMA46881C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMA46881C
GMA46881C CAD Models
GMA46881C Part Data Attributes:
|
GMA46881C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GMA46881C
Fairchild Semiconductor Corporation
8 X 8 Dot Matrix LED Display, 1-Character, High Efficiency Red/green, 46.99mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | COMMON ANODE, 1 UNIT | |
Display Height | 46.99 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for GMA46881C
This table gives cross-reference parts and alternative options found for GMA46881C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA46881C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMA46881C | 8 X 8 Dot Matrix LED Display, High Efficiency Red/green, 47mm, | QT Optoelectronics | GMA46881C vs GMA46881C |